help desk software
DATA SHEET

082-508

Amphenol RF

Adapter Coaxial Connector - N Plug, Male Pin To C Jack, Female Socket - 50 Ohm - 4 GHz - Bayonet Lock, Threaded. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-508
Alias/AKA:
UG-564/U
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Type:
Type N-Type C Adapter
Impedance:
50 Ohm
Operating Frequency:
4 GHz
Gender:
PL/RCP
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
N/A
The AMPHENOL RF part 082-508 is a versatile Adapter Coaxial Connector that seamlessly connects N Plug, Male Pin to C Jack, Female Socket, ensuring a secure and reliable connection. With a 50 Ohm impedance, this connector is ideal for various RF applications and offers exceptional performance up to 4 GHz. Equipped with a bayonet lock and threaded design, it guarantees easy and hassle-free installation. Trust the AMPHENOL RF part 082-508 for efficient signal transmission and a seamless connection experience.
Search Keywords:
082508
IN STOCK: 31
Ships today, if you order in
Manufacturer Stock:
1   can ship 12/2/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$377.44
$377.440
3
$371.78
$1,115.340
5
$274.54
$1,372.700
8
$203.76
$1,630.080
10 +
$199.69
$1,996.900
Tools/3D Models