help desk software

082-5375

Amphenol RF

RF Connector N-Type Straight Crimp Plug for RG-58 RG-58A RG-58B RG-58C RG-141 RG-141A 50 Ohm .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-5375
Alias/AKA:
82-5375
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
37.7 x 21 mm
The AMPHENOL RF 082-5375 is a high-quality RF N-Type straight crimp plug designed for use with multiple coaxial cables such as RG-58, RG-58A, RG-58B, RG-58C, RG-141, and RG-141A. This 50-ohm connector provides excellent performance and a reliable connection for your RF applications. With its durable construction and easy crimp installation, the AMPHENOL RF 082-5375 is an ideal choice for professionals seeking a trusted solution for their RF connectivity needs.
Search Keywords:
0825375
IN STOCK: 452
Can Ship immediately
Manufacturer Stock:
1,001   can ship 10/28/24
Minimum Order:
5
Factory Lead-Time
11 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.04
$60.200
25
$9.86
$246.500
50
$9.67
$483.500
100
$8.30
$830.000
300
$8.17
$2,451.000
500
$8.05
$4,025.000
1,000 +
$7.93
$7,930.000