082-5558
Amphenol RFConn BNC-Type N Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Gold Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-5558
Alias/AKA:
M55339/20-00201
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC-Type N Adapter
Impedance:
50 Ohm
Operating Frequency:
N/A
Gender:
RCP/PL
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
N/A
The AMPHENOL RF part 082-5558 is a high-quality adapter designed for effortless connection between BNC and Type N connectors. With an impressively wide frequency range of 0Hz to 4GHz and a 50-ohm impedance, this adapter guarantees reliable and efficient signal transmission in diverse applications. It features a straight RCP/PL gold-plated connector, ensuring a secure and low-loss connection. Built to surpass industry standards, this individual adapter from AMPHENOL RF is a must-have for any professional seeking uncompromised performance and durability.
Search Keywords:
0825558
IN STOCK:
206
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$48.18
$48.180
5
$33.67
$168.350
10
$30.80
$308.000
25
$29.85
$746.250
50
$28.93
$1,446.500
75
$28.65
$2,148.750
100
+
$28.36
$2,836.000
CUSTOMERS
ALSO BOUGHT
030-2409-001
Contact PIN Crimp ST Cable Mount 20-22AWG Loose Automotive
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
204-0016-000
Connector Accessory - Actuating Handle Kit - Glass Filled Thermoplastic
DL1-156P
Rack and Panel Connector - 156 Contact - Male - Crimp Terminal - Plug