082-6096-RFX
Amphenol RFRF Connector N-Type Straight Clamp Jack for .085 and .086 Semi-Rigid Bulkhead 50 Ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-6096-RFX
Alias/AKA:
82-6096-RFX
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
32.2 x 22 mm
RF Connector N-Type Straight Clamp Jack for .085 and .086 Semi-Rigid Bulkhead 50 Ohm
Search Keywords:
0826096RFX
IN STOCK:
140
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$24.73
$24.730
5
$22.15
$110.750
10
$19.19
$191.900
25
$18.01
$450.250
50
$17.66
$883.000
75
$17.40
$1,305.000
100
+
$14.72
$1,472.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
HBL26516
H/LOCK CONN, 4P5W, 60A 600V
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
1757820-7
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Receptacle - ...
MS3476W22-55S
Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
112624
RF Connector BNC Straight Jack Solder Cup 50 Ohm Bulkhead Isolated