082-63
Amphenol RFRF Connector N-Type Straight Clamp Jack for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-63
Alias/AKA:
UG-23B/U
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
40.2 x 17.4 mm
RF Connector N-Type Straight Clamp Jack for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm
Search Keywords:
08263
IN STOCK:
173
Can Ship immediately
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$26.32
$26.320
10
$20.66
$206.600
25
$19.93
$498.250
50
$19.44
$972.000
100
$18.45
$1,845.000
300
$18.17
$5,451.000
500
+
$17.90
$8,950.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
082-312
RF Connector UG-1185/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213...
MS3126E12-10S
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
082-202
RF Connector UG-21D/U N-Type Straight Clamp Plug for RG-8 50 Ohm
K-2738M06
Adapter - F-M - N Phase Adjusting.
97-3057-6
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive