082-6556
Amphenol RFRF Connector N-Type Straight Crimp Plug for LMR-240 IP-67 ARC 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-6556
Alias/AKA:
82-6556
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 082-6556 is a high-quality RF connector designed for use with LMR-240 cables. This N-Type straight crimp plug offers a secure and reliable connection for various RF applications. With its IP-67 rating, it provides excellent protection against dust and water ingress, ensuring optimal performance even in demanding environments. The ARC feature of this connector further enhances its durability and ensures consistent signal transmission. Its 50 Ohm impedance makes it suitable for a wide range of RF systems. Whether you're setting up a professional communication network or performing routine maintenance on existing RF systems, this AMPHENOL RF connector is an ideal choice for dependable and high-performance connections.
Search Keywords:
0826556
IN STOCK:
556
Can Ship immediately
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/6/25
Quantity
Unit Price
Ext. Price
1
$37.95
$37.950
5
$35.46
$177.300
10
$32.43
$324.300
25
$30.94
$773.500
50
$29.94
$1,497.000
100
$28.42
$2,842.000
300
+
$27.35
$8,205.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models