help desk software
DATA SHEET

082-6557

Amphenol RF

RF Connector N-Type Right Angle Crimp Plug for LMR-240 IP-67 ARC 50 Ohm .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-6557
Alias/AKA:
82-6557
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
The AMPHENOL RF part 082-6557 is a high-quality RF connector designed for reliable and secure connections. This N-Type Right Angle Crimp Plug is compatible with LMR-240 cables, making it ideal for various applications involving RF communications. With a rugged design and an IP-67 rating, this connector provides excellent protection against dust and water ingress, ensuring long-lasting performance even in harsh environments. The ARC (Anti-Rotational Connectors) feature prevents the connector from rotating after installation, minimizing signal loss and maintaining a consistent connection. Operating at 50 Ohm impedance, this RF connector delivers accurate and efficient signal transmission for optimal performance.
Search Keywords:
0826557
IN STOCK: 16
Ships today, if you order in
Manufacturer Stock:
272   can ship 12/6/24
Factory Lead-Time
11 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.33
$37.330
5
$33.55
$167.750
10
$33.05
$330.500
25
$31.74
$793.500
50
$30.12
$1,506.000
100
$29.67
$2,967.000
300 +
$27.91
$8,373.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models