082-804
Amphenol RFRF Connector UG-59B/U HN-Type Straight Clamp Plug for RG-8 RG-9 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-804
Alias/AKA:
UG-59B/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
HN
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Clamp
Operating Temperature:
-65 to 165 °C
Dimension:
60.3 x 22.2 mm
The AMPHENOL RF part 082-804 is a high-quality RF Connector designed for applications requiring a durable and reliable connection. This UG-59B/U HN-Type Straight Clamp Plug is specifically designed for use with RG-8 and RG-9 cables, offering a secure and efficient 50 Ohm connection. With its straight clamp design and HN-Type interface, this RF Connector ensures optimal signal transmission and minimizes signal loss. Built to withstand the rigors of demanding environments, the AMPHENOL RF part 082-804 is a top choice for professionals seeking a reliable and high-performance connector solution.
Search Keywords:
082804
IN STOCK:
317
Ships today, if you order in
Manufacturer Stock:
1
can ship
10/28/24
Factory Lead-Time
11 Weeks
can ship
1/1/25
Quantity
Unit Price
Ext. Price
1
$84.83
$84.830
5
$79.18
$395.900
10
$68.98
$689.800
25
$67.62
$1,690.500
50
$63.60
$3,180.000
100
$62.36
$6,236.000
250
+
$55.43
$13,857.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
202K121-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
112TW1-3D
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Posi...
M24308/26-1F
Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Bag
202A153-25-0
Heat Shrink Boot - Shell Size 53 - 1.420" (36.07mm)/0.862" (21.89mm) Large, 1.420" (36.07m...
ASP-103614-01
Mezzanine Connector - 114 Positions - 6 Rows - 0.050" (1.27mm) Pitch - Gold Contact Finish...