082-805
Amphenol RFRF Connector UG-560/U HN-Type Straight Jack Solder Cup Panel Mount 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-805
Alias/AKA:
UG-560/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
HN
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
UG 560/U Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
N/A
The AMPHENOL RF part 082-805 is a high-quality RF Connector designed for various applications. It features a UG-560/U configuration with a straight jack design and a HN-Type interface. The connector is equipped with a solder cup for easy and secure connection of the coaxial cable. With a 50 Ohm impedance, it ensures optimal signal transmission and performance. The connector is panel mountable, making it ideal for applications requiring a secure and permanent connection. Perfect for use in RF systems and telecommunications equipment, this AMPHENOL connector is built to deliver reliable and consistent results.
Search Keywords:
082805
IN STOCK:
99
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/6/24
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$72.45
$72.450
5
$71.36
$356.800
10
$65.25
$652.500
25
$64.28
$1,607.000
50
$63.31
$3,165.500
100
$62.36
$6,236.000
250
+
$61.43
$15,357.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
B86UF
Terminal Lug
PV4-38RX-E
Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl expanded insulation, standard pack...
1-104257-4
15 MTE RCPT HSG SR LATCH .100
RA833
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk
3203066
Ferrule - sleeve length: 8 mm - length: 12.5 mm - color: turquoise