082-811
Amphenol RFRF Connector N-Type Straight Solder Jack Solder Cup Hermetic Seal Bulkhead 50 Ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-811
Alias/AKA:
82-811
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
11 GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
Solder Cup
Operating Temperature:
-65 to 200 °C
Dimension:
39.85 mm
RF Connector N-Type Straight Solder Jack Solder Cup Hermetic Seal Bulkhead 50 Ohm
Search Keywords:
082811
IN STOCK:
38
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$100.23
$100.230
5
$98.66
$493.300
10
$90.54
$905.400
25
$87.05
$2,176.250
50
$84.15
$4,207.500
100
$79.50
$7,950.000
300
+
$78.71
$23,613.000