082-92
Amphenol RFRF Connector UG-496/U HN-Type Straight Jack Solder Cup Panel Mount 50 Ohm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-92
Alias/AKA:
UG-496/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
HN
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
N/A
The AMPHENOL RF part 082-92 is a high-quality RF Connector designed for various applications. Featuring a UG-496/U HN-Type Straight Jack, this connector ensures a secure and reliable connection. With a solder cup termination and panel mountable design, it allows for easy installation and integration into your system. The connector is impedance matched at 50 Ohm, guaranteeing low signal loss and optimal performance. Ideal for RF applications, this AMPHENOL RF connector delivers superior quality and durability for your projects.
Search Keywords:
08292
IN STOCK:
83
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
On Order:
500
can ship 12/20/24
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$55.44
$55.440
5
$54.61
$273.050
10
$49.23
$492.300
25
$48.49
$1,212.250
50
$47.76
$2,388.000
100
$47.05
$4,705.000
300
+
$46.34
$13,902.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
173081-6
6P EIS POST HDR ASSY
CD15ED470JO3F
Mica Capacitor - Standard Dipped - 47pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...
08172
Wire form fan Finger guard - Bright nickel chrome plating - Fan size 80 mm – Color chrome ...
861647-6
RECPT FLANGED H.V. 7 CONTACTS
3501H-1-502L
Res Hybritron POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Tu...