help desk software
DATA SHEET

082-97

Amphenol RF

RF Connector UG-58A/U N-Type Straight Solder Jack Solder Cup Panel Mount 50 Ohm .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
082-97
Alias/AKA:
UG-58A/U
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
-65 to 165 °C
Dimension:
28.2 x 25.4 x 25.4 mm
The AMPHENOL RF part 082-97 is a high-quality RF connector designed for excellent performance in various applications. This connector features a UG-58A/U design and is constructed in the popular N-Type configuration. It offers a straight solder jack with a solder cup, making it easy to solder and secure connections. The panel mount design ensures a secure installation on panels and devices. With a 50 Ohm impedance, this connector is optimized for reliable signal transmission. Whether you're working with telecommunications, broadcast, or other RF applications, the AMPHENOL RF part 082-97 is a reliable choice for accurate and efficient connectivity.
Search Keywords:
08297
IN STOCK: 450
Ships today, if you order in
Manufacturer Stock:
1,030   can ship 11/29/24
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.98
$23.980
10
$18.38
$183.800
25
$17.29
$432.250
50
$17.02
$851.000
100
$15.60
$1,560.000
250
$14.16
$3,540.000
500 +
$13.73
$6,865.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models