Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
083-1AP
Alias/AKA:
UG-646/U
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Type:
UHF Adapter
Impedance:
N/A
Operating Frequency:
0 to 300 Hz to MHz
Gender:
PL/F
Mounting:
N/A
Body Orientation:
Right Angle
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
32.5 x 30.2 x 19.1 mm
The AMPHENOL RF 083-1AP is a versatile UHF adapter designed to connect RF components with frequencies ranging from 0Hz to 300MHz. Featuring a right-angle PL/F connector and nickel-plated finish, this adapter ensures reliable signal transmission and connectivity in various applications.
Search Keywords:
0831AP
IN STOCK:
105
Can Ship immediately
Manufacturer Stock:
252
can ship
10/28/24
On Order:
500
can ship 12/27/24
Factory Lead-Time
11 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$24.64
$24.640
10
$19.74
$197.400
25
$19.05
$476.250
50
$18.04
$902.000
100
$17.00
$1,700.000
250
$16.83
$4,207.500
500
+
$16.67
$8,335.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IELK1-1-72-25.0-01-V
Circuit Breaker Magnetic 1Pole 25A
SPWS-2472
AC/DC Power Supply Single-OUT 24V 7.2A 175W
202237-5
Socket Contact - Multimate III+ Series - Contact Size 16 - Brass Contact With 50.0µin (1.2...
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
3055-WU005
White/Blue - 30.48m (100ft)/Spool