083-822
Amphenol RFRF Connector PL-259 UHF Straight Solder Plug for RG-8 ARMY PL-259 NAVY 49190 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
083-822
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
UHF
Impedance:
N/A
Operating Frequency:
0 to 300 Hz to MHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
38 x 19 mm
The AMPHENOL RF part 083-822 is a reliable RF connector designed for various applications. This connector features a PL-259 UHF straight solder plug, making it perfect for use with RG-8 Army PL-259 Navy 49190 cables. With its high-quality construction, this connector ensures excellent connectivity and signal transmission. Whether you are in the Army or Navy, this RF connector is a dependable choice for your communication needs.
Search Keywords:
083822
IN STOCK:
472
Can Ship immediately
Manufacturer Stock:
1
can ship
8/12/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
10/15/24
Quantity
Unit Price
Ext. Price
5
$9.66
$48.300
25
$6.45
$161.250
50
$6.38
$319.000
100
$6.35
$635.000
250
$6.32
$1,580.000
500
$6.29
$3,145.000
1,000
+
$6.26
$6,260.000
CUSTOMERS
ALSO BOUGHT
![031-2](https://www.masterelectronics.com/images/parts/largeimages/42119214.jpg)
031-2
RF Connector UG-88/U BNC Straight Clamp Plug for RG-58 RG-141 RG-142 RG-400 50 Ohm
![082-312](https://www.masterelectronics.com/images/parts/largeimages/42119405.jpg)
082-312
RF Connector UG-1185/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213...
![082-61](https://www.masterelectronics.com/images/parts/largeimages/42119770.jpg)
082-61
RF Connector UG-21B/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 ...
![9BMC12P2G001](https://www.masterelectronics.com/upload/parts/images/large/58262132.png)
9BMC12P2G001
Blower Fan; DC; 12VDC; 97x95x33mm; 1.85m3/min; 69.0dB.