Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-130-018
Alias/AKA:
95-850-130-018
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A 18 in
Search Keywords:
095850130018
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/6/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$39.798
$39.798
7
$36.180
$253.260
13
$29.220
$379.860
19
$27.990
$531.810
25
+
$27.430
$685.750
Product Guides