Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-131-012
Alias/AKA:
95-850-131-012
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
HD-BNC Straight Plug to BNC Straight Plug on Belden 1694A 12 in
Search Keywords:
095850131012
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/6/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$41.503
$41.503
7
$37.730
$264.110
13
$30.480
$396.240
19
$29.190
$554.610
25
+
$28.610
$715.250
Product Guides