Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-131-036
Alias/AKA:
95-850-131-036
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
HD-BNC Straight Plug to BNC Straight Plug on Belden 1694A 36 in
Search Keywords:
095850131036
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/6/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$48.378
$48.378
7
$43.980
$307.860
13
$35.520
$461.760
19
$34.030
$646.570
25
+
$33.350
$833.750
Product Guides