095-850-236-012
Amphenol RFRF Cable Assembly BNC Straight Plug to SMB Straight Plug RG-174 12 in Length 50 Ohms .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-236-012
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
The AMPHENOL RF part 095-850-236-012 is a high-quality RF Cable Assembly designed for reliable and efficient signal transmission. This cable assembly features a BNC Straight Plug on one end and an SMB Straight Plug on the other end, providing a secure and convenient connection. The cable is made from durable RG-174 coaxial cable and measures 12 inches in length. With a 50 Ohm impedance, this cable assembly is suitable for a wide range of RF applications. Whether you require precise signal transmission in laboratory settings or robust connectivity in industrial environments, the AMPHENOL RF part 095-850-236-012 is the ideal solution.
Search Keywords:
095850236012
IN STOCK:
96
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$25.89
$25.890
5
$23.43
$117.150
25
$20.62
$515.500
50
$19.85
$992.500
100
$19.19
$1,919.000
250
$18.14
$4,535.000
500
+
$17.96
$8,980.000
Product Guides