help desk software
DATA SHEET

095-850-239-036

Amphenol RF

Cable Assembly Belden 1855A 0.914m HD-BNC to BNC M-F Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-239-036
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Cable Assembly Belden 1855A 0.914m HD-BNC to BNC M-F Bag
Search Keywords:
095850239036
IN STOCK: 0
Manufacturer Stock:
1   can ship 12/9/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks can ship 2/10/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.177
$67.177
7
$61.070
$427.490
13
$49.330
$641.290
19
$47.250
$897.750
25 +
$46.300
$1,157.500
Tools/3D Models
Product Guides