Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-239M025
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Cable Assembly Belden 1855A 0.25m HD-BNC to BNC M-F Bag
Search Keywords:
095850239M025
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$57.398
$57.398
7
$52.180
$365.260
13
$42.140
$547.820
19
$40.370
$767.030
25
+
$39.560
$989.000
Product Guides