Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-850-239M150
RoHS:
Yes
HTS:
8544200000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Cable Assembly Belden 1855A 1.5m HD-BNC to BNC M-F Bag
Search Keywords:
095850239M150
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$75.801
$75.801
7
$68.910
$482.370
13
$55.660
$723.580
19
$53.320
$1,013.080
25
+
$52.250
$1,306.250
Product Guides