Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-902-517-050
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Cable Assembly 1.32mm Cable 0.05m SMA to AMC F-M Bag
Search Keywords:
095902517050
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$38.753
$38.753
25
$35.230
$880.750
50
$21.680
$1,084.000
75
$17.160
$1,287.000
100
+
$16.820
$1,682.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides