Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
095-902-517-300
RoHS:
Yes
HTS:
8544200000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Cable Assembly 1.32mm Cable 0.3m SMA to AMC F-M Bag
Search Keywords:
095902517300
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/9/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$41.525
$41.525
25
$37.750
$943.750
50
$23.230
$1,161.500
75
$18.390
$1,379.250
100
+
$18.020
$1,802.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides