Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112127
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
25 x 14.5 mm
RF Connector BNC Straight Crimp Plug for RG-59 Plenum 75 Ohm
Search Keywords:
112127
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$3.90
$19.500
50
$3.17
$158.500
100
$3.12
$312.000
300
$2.94
$882.000
500
$2.78
$1,390.000
1,000
$2.74
$2,740.000
2,500
$2.64
$6,600.000
5,000
+
$2.60
$13,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States