help desk software
DATA SHEET

112132

Amphenol RF

RF Connector - BNC Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112132
Alias/AKA:
B1121EA-002-ND3G-316U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 112132 is a high-quality RF connector BNC straight crimp plug designed specifically for use with RG-174, RG-316, LMR-100, and 50-ohm cables. This connector provides a reliable and secure connection for various RF applications, ensuring excellent signal transmission and minimal loss. It features a straightforward crimping installation process, making it easy to use and suitable for both professional technicians and DIY enthusiasts. With its durable construction and impedance matching design, the AMPHENOL RF part 112132 offers exceptional performance and longevity, making it an ideal choice for demanding RF applications.
Search Keywords:
112132
IN STOCK: 5,028
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.08
$20.400
50
$2.60
$130.000
100
$2.45
$245.000
300
$2.37
$711.000
500
$2.32
$1,160.000
1,000
$2.28
$2,280.000
2,500
$2.21
$5,525.000
5,000 +
$2.18
$10,900.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models