112133
Amphenol RFRF Connector - BNC Straight Crimp Plug for RG-179, RG-187 - 75 Ohm - Maximum Frequency 4 GHz - Brass. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112133
Alias/AKA:
B1121E2-003-ND3G-179U-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Impedance:
75
Gender:
Plug
The 112133 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated brass contacts and bayonet coupling mechanism. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion. This RF connector is designed for Belden 9221, M17/94-RG179, RG-179, RG-179A, RG-179B, RG-187 and RG-187A cable.
Search Keywords:
112133
IN STOCK:
799
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.286
$32.860
50
$2.042
$102.100
300
$1.971
$591.300
500
$1.951
$975.500
1,000
$1.932
$1,932.000
2,500
$1.912
$4,780.000
5,000
$1.893
$9,465.000
7,500
+
$1.874
$14,055.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1757820-6
9 Position D-Sub Receptacle, Female Sockets Connector
321617
TERMINAL,PIDG R 26-22 6
5205821-2
HEX NUT,4-40,PLATED
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
D110278
Connector Accessories Spring Latch Assembly