Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112146
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.8 x 11.5 mm
RF Connector BNC Straight Crimp Jack for RG-59 50 Ohm
Search Keywords:
112146
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.209
$32.090
100
$2.529
$252.900
250
$2.450
$612.500
500
$2.306
$1,153.000
1,000
$2.239
$2,239.000
2,500
$2.177
$5,442.500
5,000
$2.144
$10,720.000
7,500
+
$2.061
$15,457.500
Please Note:
Item may be subject to tariff fee if shipping within the United States