Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112152
Alias/AKA:
B6121C1-001-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.8 x 11.5 mm
RF Connector BNC Straight Crimp Jack for RG-58 Plenum 50 Ohm
Search Keywords:
112152
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.33
$33.300
50
$2.82
$141.000
300
$2.56
$768.000
500
$2.52
$1,260.000
1,000
$2.43
$2,430.000
2,500
$2.37
$5,925.000
5,000
$2.31
$11,550.000
7,500
+
$2.27
$17,025.000
Please Note:
Item may be subject to tariff fee if shipping within the United States