Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112236
Alias/AKA:
B6721A1-NT3G-58CU-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
30 x 15.5 mm
RF Connector BNC Straight Crimp Jack for RG-58 LMR-195 50 Ohm Bulkhead Isolated
Search Keywords:
112236
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$13.998
$13.998
5
$12.725
$63.625
25
$7.906
$197.650
100
$6.551
$655.100
300
$5.949
$1,784.700
500
$5.596
$2,798.000
1,000
$4.897
$4,897.000
2,500
$4.848
$12,120.000
5,000
+
$4.800
$24,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States