Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112239
Alias/AKA:
B6721A1-NT3G-59U-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Finish:
Gold
Contact Termination:
Solder
Contact Material:
Phosphor Bronze
Orientation:
Straight
Coupling Mechanism:
Bayonet
Maximum Frequency:
4
Impedance:
75
Maximum Temperature Limit:
165
Mounting Feature:
Bulkhead - Rear Mount
Body Material:
Brass
Mating Cycles:
500
Cable Type:
Belden 8241 Belden 8263 Belden 8279 Belden 9209 RG-140 RG-210 RG-59 RG-59B RG-62
Insulator Material:
PTFE
Termination Style:
Cable - Crimp
Minimum Temperature Limit:
-65
Body Finish:
Nickel
Gender:
Jack
Polarity:
Standard
RF Connector BNC Straight Crimp Jack for RG-59 75 Ohm Bulkhead Isolated
Search Keywords:
112239
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$16.20
$405.000
50
$12.15
$607.500
75
$11.34
$850.500
100
+
$11.11
$1,111.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides