112252
Amphenol RFRF Connector - BNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms Bulkhead Isolated .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112252
Alias/AKA:
B6721E1-NT3G-316U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The Amphenol RF part 112252 is a BNC straight crimp jack connector designed for use with RG-174, RG-316, and LMR-100 cables. This 50 Ohm connector is bulkhead mounted and features isolated construction for enhanced performance. It is ideal for a wide range of RF applications requiring a reliable and durable connection.
Search Keywords:
112252
IN STOCK:
820
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.89
$34.450
25
$6.07
$151.750
100
$5.21
$521.000
300
$4.88
$1,464.000
500
$4.78
$2,390.000
1,000
$4.48
$4,480.000
2,500
$4.41
$11,025.000
5,000
+
$4.34
$21,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States