help desk software
DATA SHEET

112275

Amphenol RF

RF Connector BNC Straight Crimp Jack for RG-59 75 Ohm 4-Hole Flange

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112275
Alias/AKA:
B6521A1-NT3G-59U-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
29.1 x 17.5 x 17.5 mm
RF Connector BNC Straight Crimp Jack for RG-59 75 Ohm 4-Hole Flange
Search Keywords:
112275
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.00
$275.000
50
$8.25
$412.500
75
$7.70
$577.500
100 +
$7.55
$755.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models