112288
Amphenol RFRF Connector - BNC Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms 4-Hole Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112288
Alias/AKA:
B6521E1-NT3G-316U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
The AMPHENOL RF part 112288 is a high-quality BNC Straight Crimp Jack RF connector designed for various applications. It is compatible with popular coaxial cable types such as RG-174, RG-316, LMR-100, and provides a secure and reliable connection. With a 50 Ohm impedance and a 4-Hole Flange design, this connector ensures optimum signal transmission and minimal loss. Whether you are working on professional audio/video systems, telecommunications, or other RF applications, the AMPHENOL RF part 112288 is the perfect choice for your connection needs.
Search Keywords:
112288
IN STOCK:
983
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$7.23
$36.150
25
$6.11
$152.750
100
$5.32
$532.000
300
$5.12
$1,536.000
500
$4.81
$2,405.000
1,000
$4.22
$4,220.000
2,500
$4.16
$10,400.000
5,000
+
$4.10
$20,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States