Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112290
Alias/AKA:
B6551A1-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
26.7 x 17.5 x 17.5 mm
RF Connector BNC Straight Jack Solder Cup 50 Ohm 4-Hole Flange
Search Keywords:
112290
IN STOCK:
90
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$10.02
$50.100
50
$6.24
$312.000
100
$5.42
$542.000
300
$5.05
$1,515.000
500
$4.95
$2,475.000
1,000
$4.71
$4,710.000
2,500
$4.64
$11,600.000
5,000
+
$4.57
$22,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States