Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112291
Alias/AKA:
B6551A1-NT3G-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder Cup
Operating Temperature:
N/A
Dimension:
26.7 x 17.5 x 17.5 mm
RF Connector BNC Straight Jack Solder Cup 75 Ohm 4-Hole Flange
Search Keywords:
112291
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
50
$4.66
$233.000
100
$4.45
$445.000
300
$4.26
$1,278.000
500
$4.08
$2,040.000
1,000
$3.97
$3,970.000
2,500
$3.87
$9,675.000
5,000
+
$3.81
$19,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States