112356
Amphenol RFRF Connector BNC Right Angle Clamp Plug for RG-58 LMR-195 RG-55 RG-142 RG-223 50 Ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112356
Alias/AKA:
B1142E1-ND3G-58U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Flexible Cable
Termination Method:
Clamp
Operating Temperature:
N/A
Dimension:
27.3 x 14.5 mm
RF Connector BNC Right Angle Clamp Plug for RG-58 LMR-195 RG-55 RG-142 RG-223 50 Ohm
Search Keywords:
112356
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$13.30
$332.500
50
$9.97
$498.500
75
$9.31
$698.250
100
+
$9.12
$912.000
Please Note:
Item may be subject to tariff fee if shipping within the United States