Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112408
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
14.5 x 15.6 mm
RF Connector BNC Straight PCB Jack Through Hole 50 Ohm
Search Keywords:
112408
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$3.77
$18.850
50
$3.10
$155.000
100
$3.06
$306.000
300
$2.89
$867.000
500
$2.54
$1,270.000
1,000
$2.12
$2,120.000
2,500
$2.07
$5,175.000
5,000
+
$2.02
$10,100.000