help desk software
DATA SHEET

112412

Amphenol RF

BNC Connector - 50 Ohms - Jack - R/A - Thru-hole - Bulkhead Rear Mount - No Mtg Hardware

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112412
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
BNC
Impedance:
50
Operating Frequency:
0 to 4 Hz to GHz
Gender:
Jack
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
14.5 x 34.7 x 13.1 mm
BNC Connector - 50 Ohms - Jack - R/A - Thru-hole - Bulkhead Rear Mount - No Mtg Hardware
Search Keywords:
112412
IN STOCK: 160
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.62
$46.200
50
$3.92
$196.000
300
$3.48
$1,044.000
500
$3.40
$1,700.000
1,000
$2.90
$2,900.000
2,500
$2.70
$6,750.000
5,000
$2.66
$13,300.000
7,500 +
$2.62
$19,650.000
Tools/3D Models