help desk software
DATA SHEET

112416

Amphenol RF

RF Connector BNC Right Angle PCB Jack Through Hole 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112416
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag
Gender:
Jack
Orientation:
Right Angle
Insulator Material:
Polypropylene
Body Finish:
Nickel
Termination Style:
PCB - Through Hole
Maximum Temperature Limit:
85
Body Material:
Zinc Die Cast
Impedance:
50
Polarity:
Standard
Coupling Mechanism:
Bayonet
Contact Material:
Phosphor Bronze
Mating Cycles:
500
Contact Finish:
Gold
Maximum Frequency:
4
Minimum Temperature Limit:
-55
Contact Termination:
Solder
RF Connector BNC Right Angle PCB Jack Through Hole 50 Ohm
Search Keywords:
112416
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.75
$37.500
50
$3.15
$157.500
250
$2.91
$727.500
500
$2.79
$1,395.000
1,000
$2.67
$2,670.000
2,500
$2.60
$6,500.000
5,000
$2.53
$12,650.000
7,500 +
$2.49
$18,675.000
Tools/3D Models