Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112509
Alias/AKA:
B1121AA-ND3G-8281-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Plug
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
25 x 14.5 mm
RF Connector BNC Straight Crimp Plug for B8281 75 Ohm
Search Keywords:
112509
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.02
$30.200
100
$2.45
$245.000
300
$2.34
$702.000
500
$2.06
$1,030.000
1,000
$1.95
$1,950.000
2,500
$1.89
$4,725.000
5,000
$1.84
$9,200.000
7,500
+
$1.82
$13,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States