112526
Amphenol RFBNC Right Angle Crimp Plug - Cable Type (Terminates to): RG-55 RG-142 RG-223 RG-400 - 50 Ohm - Solder Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112526
Alias/AKA:
B1112A1-ND3G-223U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
The AMPHENOL RF part 112526 is a BNC Right Angle Crimp Plug designed to terminate to various cable types including RG-55, RG-142, RG-223, and RG-400. With a 50 Ohm impedance and solder termination, this plug ensures optimal signal transmission and durability. Its right angle design allows for easy installation in confined spaces. Ideal for use in a wide range of applications including telecommunications, broadcast, and instrumentation.
Search Keywords:
112526
IN STOCK:
1,364
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$6.75
$33.750
25
$4.76
$119.000
100
$4.44
$444.000
300
$4.37
$1,311.000
500
$4.11
$2,055.000
1,000
$4.05
$4,050.000
2,500
$3.99
$9,975.000
5,000
+
$3.93
$19,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
205206-3
Plug for Male Contacts Housing D-Sub Connector 15 Position
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
901-9871
RF Connector SMA Straight Crimp Plug for RG-223 50 Ohm
HBL5965VBLK
VALISE PLUG, 15A 125V, 5-15P, BK
66591-4
TYPE VI PIN,MULTI-MATE,L.P.