112527
Amphenol RFRF Connector BNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm 4-Hole Flange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112527
Alias/AKA:
B87072401-ND3G
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Polarity:
Standard
Gender:
Jack
Cable Type:
RG-142 RG-223 RG-400 RG-55
Mounting Feature:
4-Hole Flange
Termination Style:
Cable - Crimp
Insulator Material:
Delrin
Orientation:
Straight
Maximum Frequency:
4
Body Material:
Brass
Mating Cycles:
500
Coupling Mechanism:
Bayonet
Maximum Temperature Limit:
85
Contact Termination:
Crimp
Contact Material:
Phosphor Bronze
Contact Finish:
Gold
Minimum Temperature Limit:
-40
Impedance:
50
Body Finish:
Nickel
RF Connector BNC Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohm 4-Hole Flange
Search Keywords:
112527
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$13.26
$66.300
25
$12.02
$300.500
50
$11.48
$574.000
100
$10.99
$1,099.000
250
$10.53
$2,632.500
500
$10.25
$5,125.000
1,000
+
$10.10
$10,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States