help desk software

112577

Amphenol RF

RF Connector BNC Straight Clamp Jack for RG-58 LMR-195 RG-55 RG-142 RG-223 50 Ohm Bulkhead

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112577
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting Feature:
Bulkhead - Rear Mount
Mating Cycles:
500
Minimum Temperature Limit:
-65
Orientation:
Straight
Cable Type:
Belden 9907 Belden B7806A LMR-195 RG-141 RG-303 RG-58 RG-58A RG-58B RG-58C
Contact Termination:
Solder
Contact Material:
Phosphor Bronze
Termination Style:
Cable - Clamp
Gender:
Jack
Insulator Material:
PTFE
Coupling Mechanism:
Bayonet
Polarity:
Standard
Body Material:
Brass
Body Finish:
Nickel
Maximum Temperature Limit:
165
Impedance:
50
Contact Finish:
Gold
Maximum Frequency:
4
RF Connector BNC Straight Clamp Jack for RG-58 LMR-195 RG-55 RG-142 RG-223 50 Ohm Bulkhead
Search Keywords:
112577
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$26.42
$660.500
50
$16.26
$813.000
75
$12.87
$965.250
100 +
$12.61
$1,261.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models