112581
Amphenol RFRF Connector - BNC Straight Solder Jack for .141 Semi-Rigid 50 Ohms Bulkhead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112581
Alias/AKA:
B6481A1-N/3GT3G-.141-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Jack
Description: The Amphenol RF part 112581 is a high-quality BNC straight solder jack connector designed for use with.141 semi-rigid cables. This 50 ohm connector features a bulkhead style design, making it ideal for secure and reliable RF connections in a variety of applications. Compatible with a wide range of equipment, this connector offers superior performance and durability for your connectivity needs.
Search Keywords:
112581
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
On Order:
500
can ship 2/7/25
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$7.645
$7.645
5
$6.950
$34.750
50
$5.520
$276.000
100
$4.890
$489.000
300
$4.610
$1,383.000
500
$4.300
$2,150.000
1,000
$4.020
$4,020.000
2,500
$3.960
$9,900.000
5,000
+
$3.900
$19,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1673A-TIN-500
COAXIAL CABLE, 19AWG SOLID, TEFLON INSULATED, MICROWAVE, 50 OHMS TIN
2320128
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Brea...
132201
RF Connector - SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms
132112
RF Connector - SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms
172133
RF Connector - N Type Straight Solder Plug for .141 Semi-Rigid 50 Ohms