Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112586
Alias/AKA:
112586-NT30G
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Gender:
Jack
Contact Material:
Beryllium Copper
Coupling Mechanism:
Bayonet
Maximum Frequency:
4
Body Material:
Zinc Die Cast
Termination Style:
PCB - Through Hole
Minimum Temperature Limit:
-65
Impedance:
75
Insulator Material:
PTFE
Contact Finish:
Gold
Mating Cycles:
500
Body Finish:
Nickel
Orientation:
Straight
Maximum Temperature Limit:
165
Contact Termination:
Solder
Polarity:
Standard
RF Connector BNC Straight PCB Jack Through Hole 75 Ohm
Search Keywords:
112586
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.46
$34.600
50
$2.90
$145.000
300
$2.61
$783.000
500
$2.27
$1,135.000
1,000
$1.93
$1,930.000
2,500
$1.88
$4,700.000
5,000
$1.83
$9,150.000
7,500
+
$1.80
$13,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States