help desk software
DATA SHEET

112595

Amphenol RF

RF Connector - BNC Right Angle Crimp Plug for RG-214 50 Ohms

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112595
Alias/AKA:
B1112A4-NT3G-214U-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
RF Connector - BNC Right Angle Crimp Plug for RG-214 50 Ohms
Search Keywords:
112595
IN STOCK: 30
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.34
$61.700
25
$11.04
$276.000
50
$10.55
$527.500
100
$9.92
$992.000
300
$9.04
$2,712.000
500
$8.46
$4,230.000
1,000 +
$7.76
$7,760.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models