Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112597
Alias/AKA:
B1121AA-NT3G-LMR200-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Impedance:
50
Gender:
Plug
RF Connector - BNC Straight Crimp Plug for LMR-200 50 Ohms
Search Keywords:
112597
IN STOCK:
435
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.74
$37.400
50
$3.22
$161.000
300
$2.87
$861.000
500
$2.80
$1,400.000
1,000
$2.38
$2,380.000
2,500
$2.21
$5,525.000
5,000
$2.18
$10,900.000
7,500
+
$2.15
$16,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
2CU15R
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 2C15UR As An Alternate
207470-1
D Sub Backshell - AMPLIMITE Series - DA - 90° - 180° - Thermoplastic Body.
CS-DSDMDB15MF-015
Deluxe Cable DB15 Male/Female Molded 15' (Not for VGA)
PBPS19005BK2
rack - steel panel
PBPS19007BK2
rack - steel panel