help desk software

112608

Amphenol RF

RF Connector BNC End Launch Jack for 0.062 inch PCB 50 Ohm

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112608
Alias/AKA:
B6251Q1-001-NT3G-50
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Maximum Temperature Limit:
165
Body Material:
Brass
Insulator Material:
PTFE
Coupling Mechanism:
Bayonet
Impedance:
50
Termination Style:
PCB - End Launch
Contact Finish:
Gold
Contact Termination:
Solder
Polarity:
Standard
Orientation:
Straight
Gender:
Jack
Contact Material:
Phosphor Bronze
Mating Cycles:
500
Body Finish:
Nickel
Maximum Frequency:
4
Minimum Temperature Limit:
-65
RF Connector BNC End Launch Jack for 0.062 inch PCB 50 Ohm
Search Keywords:
112608
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.31
$61.550
25
$11.16
$279.000
50
$10.66
$533.000
100
$10.35
$1,035.000
300
$8.53
$2,559.000
500
$8.31
$4,155.000
1,000 +
$8.18
$8,180.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models