112622
Amphenol RFRF Connector BNC End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead Nickel Plated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112622
Alias/AKA:
B6251Q1-002-NT3G-75
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Jack
Mounting:
Edge Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
11.02 x 18.2 x 9.97 mm
RF Connector BNC End Launch Jack for 0.062 inch PCB 75 Ohm Bulkhead Nickel Plated
Search Keywords:
112622
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$11.90
$297.500
50
$8.93
$446.500
75
$8.33
$624.750
100
+
$8.16
$816.000
Please Note:
Item may be subject to tariff fee if shipping within the United States