help desk software
DATA SHEET

112630

Amphenol RF

RF Connector BNC Straight Crimp Jack for RG-59 20AWG 75 Ohm Bulkhead

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol RF
Part No:
112630
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
BNC
Impedance:
75
Operating Frequency:
0 to 1 Hz to GHz
Gender:
Jack
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
30.3 x 17.5 mm
RF Connector BNC Straight Crimp Jack for RG-59 20AWG 75 Ohm Bulkhead
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.417
$42.085
25
$6.633
$165.825
50
$6.533
$326.650
100
$6.426
$642.600
250
$5.873
$1,468.250
500
$5.408
$2,704.000
1,000
$5.257
$5,257.000
2,500 +
$5.178
$12,945.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models